0805ZC106KAT2A by AVX | APACSMD Multi-layer Ceramic Capacitors | Avnet ASIA
TOOL TIP
打印 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

0805ZC106KAT2A

AVX

Cap Ceramic 10uF 10V X7R 10% SMD 0805 125°C Embossed T/R

製造商產品編號: 0805ZC106KAT2A

替代料號: 0805ZC106KAT2A


通過RoHS認證

描述

文檔

替代/替換

資料

AVX has developed a range of multilayer ceramic capacitors designed for use in applications up to 150ºC. These 0805 size capacitors are manufactured with an X8R and an X8L dielectric material. X8R material has capacitance variation of ±15% between -55ºC and +150ºC. The X8L material has capacitance variation of ±15% between -55ºC to 125ºC and +15/-40% from +125ºC to +150ºC.The need for X8R and X8L performance has been driven by customer requirements for parts that operate at elevated temperatures. They provide a highly reliable capacitor with low loss and stable capacitance over temperature.They are ideal for automotive under the hood sensors, and various industrial applications. Typical industrial application would be drilling monitoring system. They can also be used as bulk capacitors for high temperature camera modules.

技術參數

  • Both ranges are qualified to the highest automotive AEC-Q200 standards
  • Excellent reliability compared to other capacitor technologies
  • RoHS compliant
  • Low ESR / ESL compared to other technologies
  • Tin solder finish
  • FLEXITERM® available
  • Epoxy termination for hybrid available
  • 100V range available

技術屬性

描述
尋找類似物料
Mounting
Surface Mount
Operating Temperature
-55 to 125 °C
Dielectric
X7R
Product Dimensions
2.01 x 1.25 x 1.52 mm
Max Processing Temp
260
Case Style
Ceramic Chip
Product Length
2.01 mm
Case Size
0805
MSL Level
1
Construction
Flat
Voltage(DC)
10 V
Capacitance Value
10 uF
Tolerance
10 %
Lead Finish
Matte Tin
Package/Case
0805

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8532.2490-00
HTSN:
8532.2490-00
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}