06035J4R7ABSTR by AVX | APACCapacitor Ceramic Multilayer | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

06035J4R7ABSTR

AVX

Cap Ceramic 4.7pF 50V C0G 0.05pF SMD 0603 125°C T/R

製造商產品編號: 06035J4R7ABSTR

替代料號: 06035J4R7ABSTR


legend 通過RoHS認證 legend NCNR

描述

文檔

替代/替換

資料

Cap Ceramic 4.7pF 50V C0G 0.05pF SMD 0603 125°C T/R

技術參數

  • High purity of electrodes for very low and repeatable ESR.
  • Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
  • Very tight dimensional control for uniform inductance, unit to unit.
  • Very tight capacitance tolerances for high frequency signal applications.

技術屬性

描述
尋找類似物料
Mounting
Surface Mount
Lead Finish
Matte Tin
Product Dimensions
1.6 x 0.81 x 0.63 mm
Capacitance Value
4.7 pF
Case Style
Ceramic Chip
Package/Case
0603
Case Size
0603
Tolerance
0.05 pF
Operating Temperature
-55 to 125 °C
Dielectric
C0G
Max Processing Temp
260
Voltage(DC)
50 V
MSL Level
1
Construction
Flat
Product Length
1.6 mm

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8532240020"
HTSN:
8532240020"
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion