AIC6161-0GV5TR by Analog Integrations | APACUSB Power Switch | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

AIC6161-0GV5TR

Analog Integrations

USB Power Sw DIST Single 6.5V 0.55A to 1A 5-Pin SOT-23 T/R

製造商產品編號: AIC6161-0GV5TR

替代料號: AIC6161-0GV5TR


legend 通過RoHS認證

描述

文檔

替代/替換

資料

The AIC6161 is integrated 85mOhm high-side power switch for self-powered and bus-powered Universal Serial Bus (USB) applications. This switch operates with input ranging from 3.2V to 6.5V, making it ideal for 5V system. The protection includes current limiting with fold back, short circuit and thermal shutdown. The AIC6161 is ideal for any system where current limiting and power control are desired. The AIC6161 has low quiescent current and small package, which is particularly suitable in battery powered portable application. Guaranteed minimum output rise time limits inrush current during hot plug-in as well as minimizing EMI and prevents the voltage at upstream port from dropping excessively.

技術參數

  • 85mOhm High-Side MOSFET Switch.
  • 0.5A Continuous Load Current.
  • 40μA Quiescent Supply Current.
  • 1μA Maximum Shutdown Supply Current.
  • 3.2V to 6.5V Input Voltage Range.
  • Open-Drain Over-Current Flag Output.
  • Under-Voltage Lockout.
  • Current-Limit / Short Circuit Protection.
  • Thermal Shutdown Protection under Over Current Condition.
  • Under Voltage Lockout Ensures that Switch is off at Start Up.
  • Soft Start prevents large Inrush Current.
  • No Reverse Current when Power off.
  • Enable Active-High or Active-Low Version.
  • Available in SOT-23-5 Packages.

技術屬性

描述
尋找類似物料
Input Voltage Range
3.2 to 6.5 V
Supplier Package
SOT-23
Number of Switches
1
Mounting
Surface Mount
Product Dimensions
3(Max) x 1.7(Max) x 1.3(Max)
Current Limit
0.55 to 1 A
Pin Count
5
Type
USB Power Distribution Switch

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion