MA1LAE1200 by Amphenol | APACConnector Circular | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 書籤 分享
發送一個鏈接到這個頁面
請輸入有效的電子郵件地址
鏈接
Sender
發至
jsmith@baa.com
sjohnson@baa.com
添加另外一個地址
添加另外一個地址
添加另外一個地址
主題
信息

MA1LAE1200

Amphenol

Conn Circular PIN 12 POS ST Panel Mount 12 Terminal 1 Port

製造商產品編號: MA1LAE1200

替代料號: MA1LAE1200


legend 通過RoHS認證

描述

文檔

替代/替換

資料

Amphenol’s MotionGrade Connector Systems are designed to excel in performance and reliability in the most demanding environments such as wind and solar energy power applications.

技術參數

  • Maximum EMI/RFI shielding capabilities while reducing assembly preparation times
  • Integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
  • Allows for one step process of contact extraction versus complete connector disassembly
  • Other insert arrangements available.

技術屬性

描述
尋找類似物料
Number of Contacts
12 POS
Number of Terminals
12
Number of Ports
1
Contact Material
Brass
Type
Circular
Strain Relief
No
Contact Gender
PIN
Operating Temperature
-20 to 130 °C
Gender
RCP
Product Dimensions
27.5 x 25.6 x 25.6 mm
Contacts Classification
12Signal
Contact Plating
Gold
Mounting
Panel Mount
Body Orientation
Straight
Product Length
27.5 mm

ECCN/UNSPSC

描述
ECCN:
EAR99
計劃交貨期 B:
8536.69.10.00.3
HTSN:
8536.69.10.00.3
UNSPSC:
39121413
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相關料號
製品
價錢
供貨情況
數量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比較 (比較產品) {{/compareCountCheck}} {{^compareCountCheck}} 比較 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大價格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要報價

請申請報價。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要報價

請申請報價。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
請申請報價。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下載現貨

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

現貨: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

前置時間 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

檢查額外庫存和前置時間

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍數: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion