172165-11 by Amphenol | APACRF Connectors | Avnet ASIA

閒置警告對話框

您的階段作業因為閒置而即將逾時。按一下「確定」以延長您的時間 30 分鐘。
Turn Icon

請將手機轉為縱向模式

172165-11

Conn Type N F 0Hz to 2.5GHz 50Ohm Crimp ST Panel Mount Gold

Amphenol
製造商: Amphenol
產品分類: Connectors, RF Connectors
替代料號: 172165-11
  • 通過RoHS認證
  • NCNR
  • Fire Sale Banner

    Clear All 比較 (0/10)

    請申請報價。

    Quote Number: Open
    料號:
    -
    quote box
    +
    quote unit price
    Part Number/Manufacturer 數量 Availability
    quote Form Submit Check

    申請報價

    Quote Number: Open
    quote Form Submit Check

    Remove this item from your quote?

    Cancel this quote?

    Once cancelled you will LOSE ALL ITEMS in your Request for Quote.

    申請報價

    請先登錄然後再申請報價
    sign in register