可程式設計邏輯

Programmable logic components are used to build reconfigurable digital circuits, shortening development cycles for manufacturers, and helping them get their product to the market faster. Two major types include Complex Programmable Logic Devices (CPLD) and Field-Programmable Gate Arrays (FPGA). Applications for Programmable logic are varied but are featured in Industrial, Automotive, High Relialbility, Radar, Sonar, and Communication applications.
查看全部
可程式設計邏輯 Products under null

可程式設計邏輯 - 子類別

ASICs

2

CPLDs

200

FPGAs

351

SPLDs

18

暢銷產品

Xilinx
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
價格
庫存
$21.36364
180