儲存體

A Memory device is a cell, circuit or media used to store, retain, and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, or magnetic tape/disk, and they are used to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC), and Memory Tags.
查看全部
儲存體 Products under null

儲存體 - 子類別

DRAM ICs

643

EEPROMs

864

EPROMs

24

NVRAM

36

PROMs

17

PSRAM

12

SRAM ICs

229

暢銷產品

Micron
NOR Flash Serial-SPI 3V 128Mbit 128M/64M/32M 1bit/2bit/4bit 6ns 16-Pin SOP-II
價格
庫存
$1.37143
135 
ON Semiconductor
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
價格
庫存
$0.23104
15,000