Analog Switch Multiplexers

Multiplexer or “MUX” are devices whose function is to select one of several analog input signals and then forward the selected input to a single line output. Multiplexers are mainly used to increase the bandwidth of the signals over a network or connection, in short allowing multiple devices or sources to share the same input to another functional block. The opposite of the “MUX” is a “DEMUX” or demultiplexer which will take a single input signal and break it into multiple output signals. You will often find a “DEMUX” is on the receiving end of a “MUX”. Applications are varied of this type of device.
查看全部
Analog Switch Multiplexers Products under null

Analog Switch Multiplexers - 子類別

暢銷產品

DG411DY-T1-E3
Vishay
Analog Switch Quad SPST 16-Pin SOIC N T/R
價格
庫存
$7.17
12,500