Analog Switch Multiplexers

Multiplexer or “MUX” are devices whose function is to select one of several analog input signals and then forward the selected input to a single line output. Multiplexers are mainly used to increase the bandwidth of the signals over a network or connection, in short allowing multiple devices or sources to share the same input to another functional block. The opposite of the “MUX” is a “DEMUX” or demultiplexer which will take a single input signal and break it into multiple output signals. You will often find a “DEMUX” is on the receiving end of a “MUX”. Applications are varied of this type of device.
查看全部
CategorySummaryWidget

Analog Switch Multiplexers - 子類別

暢銷產品

TS5A4594DCKR
Texas Instruments
Analog Switch Single SPST 5-Pin SC-70 T/R
價格
庫存
$0.20667
15,000 
SN74LVC1G3157DBVR
Texas Instruments
Analog Switch Single SPDT 6-Pin SOT-23 T/R
價格
庫存
$0.09778
6,000