電路防禦

A circuit protection device protects equipment and processes from excess energy that could cause damage or safety issues. Circuit protection is used in electrical circuits to prevent short circuits, wire conductor overheating and electrical equipment damage due to other input regularities. Products range from circuit breakers to fuses and other overload and protection devices. Most applications which are connected to an external power source, run off batteries, or charge batteries use these types of products.
查看全部
電路防禦 Products under null

暢銷產品

ERBRE0R50V
Panasonic
Fuse Chip 0.5A Fast 2-Pin Solder Pad Surface Mount T/R
價格
庫存
$0.39315
25,000 
PESD5V0U2BT,215
Nexperia
ESD Suppressor TVS 10KV 3-Pin TO-236AB T/R
價格
庫存
$0.076
30,000 
PTVS3V3S1UR,115
Nexperia
Diode TVS Single Uni-Dir 3.3V 400W 2-Pin SOD-123W T/R
價格
庫存
$0.12888
12,000 
ESD9B5.0ST5G
ON Semiconductor
ESD Suppressor TVS ±18KV 2-Pin SOD-923 T/R
價格
庫存
$0.016
48,000