無線與射頻

Radio Frequency (RF) and Microwave communication is the ability to communicate over Standard Radio or Micro Frequency waves. This allows communication of data over relatively large distances without the need for computing or communication devices to be physically connected together via a cable. Sometimes known as wireless communication, the main applications are Industrial, Automotive, Consumer, Communication, IoT, and Military.
查看全部
無線與射頻 Products under null

無線與射頻 - 子類別

GPS

24

NFC

37

RFID

16

暢銷產品

NRF51822-QFAA-R
Nordic Semiconductor
MPU RISC 32-Bit 4.2V 48-Pin QFN T/R
價格
庫存
$2.35714
15,000