Microcontrollers

Microcontrollers (MCU) are the brain of an embedded system. They are computer scaled down to a single compact chip for managing a specific operation. They are highly integrated single chips with a processor core, memory, I/O Peripherals, timer/counter and communication ports contained within. They include a range of products offering digital processing under software control. Most important criteria in selecting a MCU for a particular application is the data bus width expressed in bits. MCUs are available in various data widths ranging from 4 to 64 bits. It is used in variety of general and special applications. Applications include domestic appliances, handheld devices, servers, automotive, network infrastructure, image processing and communication. MCUs can support RTOS (Real Time Operating System) but typically not a full blown O/S.
查看全部
CategorySummaryWidget

Microcontrollers - 子類別

暢銷產品

STM8S003F3P6
STMicroelectronics
MCU 8-bit STM8S STM8 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube
價格
庫存
$1.77143
7,400 
MC908GP32CFBE
NXP
MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 44-Pin PQFP Tray
價格
庫存
$9.63
2,400