可程式設計邏輯

Programmable logic components are used to build reconfigurable digital circuits, shortening development cycles for manufacturers, and helping them get their product to the market faster. Two major types include Complex Programmable Logic Devices (CPLD) and Field-Programmable Gate Arrays (FPGA). Applications for Programmable logic are varied but are featured in Industrial, Automotive, High Relialbility, Radar, Sonar, and Communication applications.
查看全部
可程式設計邏輯 Products under null

可程式設計邏輯 - 子類別

ASICs

2

CPLDs

203

FPGAs

359

SPLDs

18

暢銷產品

Xilinx
MPU Zynq-7000 Thumb-2 32-Bit 667MHz 1.2V/3.3V 400-Pin CS-BGA
價格
庫存
$107.03947
10