模擬開關多路復用器

Multiplexer or “MUX” are devices whose function is to select one of several analog input signals and then forward the selected input to a single line output. Multiplexers are mainly used to increase the bandwidth of the signals over a network or connection, in short allowing multiple devices or sources to share the same input to another functional block. The opposite of the “MUX” is a “DEMUX” or demultiplexer which will take a single input signal and break it into multiple output signals. You will often find a “DEMUX” is on the receiving end of a “MUX”. Applications are varied for this type of device.
查看全部
模擬開關多路復用器 Products under null

模擬開關多路復用器 - 子類別

暢銷產品

Nexperia
Analog Multiplexer Triple 2:1 16-Pin SO T/R
價格
庫存
$0.12729
30,000 
Nexperia
Analog Multiplexer Single 8:1 16-Pin SO T/R
價格
庫存
$0.12729
32,500