儲存體

A Memory device is a cell, circuit or media used to store, retain, and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, or magnetic tape/disk, and they are used to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC), and Memory Tags.
查看全部
儲存體 Products under null

儲存體 - 子類別

DRAM ICs

591

EEPROMs

852

EPROMs

25

NVRAM

36

PROMs

17

PSRAM

17

SRAM ICs

213

暢銷產品

Micron
DRAM Chip DDR3L SDRAM 2G-Bit 128Mx16 1.35V 96-Pin F-BGA
價格
庫存
$3.95
10,000 
Micron
DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II
價格
庫存
$4.45
2,000 
Micron
SLC NAND Flash Parallel 3.3V 2Gbit 256M x 8bit 48-Pin TSOP-I Tray
價格
庫存
$3.25
5,000 
Micron
DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin FBGA
價格
庫存
$2.80
6,000