儲存體

A Memory device is a cell, circuit or media used to store, retain, and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, or magnetic tape/disk, and they are used to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC), and Memory Tags.
查看全部
儲存體 Products under null

儲存體 - 子類別

DRAM ICs

643

EEPROMs

920

EPROMs

26

FIFOs

27

NVRAM

37

PROMs

16

PSRAM

14

SRAM ICs

338

暢銷產品

M24C02-WMN6TP
STMicroelectronics
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SO N T/R
價格
庫存
$0.05629
7,500 
MT41J128M16JT-125:K
Micron
DRAM Chip DDR3 SDRAM 2G-Bit 128Mx16 1.5V 96-Pin F-BGA
價格
庫存
$3.78
10,000