電源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down, and different power input sources for core and peripheral power. Power management is used typically in all applications, but low power applications such as hand held devices, Industrial, Communication, and IoT all use power management and control devices.
查看全部
電源管理 Products under null

暢銷產品

L7805CV
STMicroelectronics
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube
價格
庫存
$0.1744
2,000