Programmable Logic

Programmable logic components are used to build reconfigurable digital circuits, shortening development cycles for manufacturers and helping them get their product to the market faster. Two major types include Complex Programmable Logic Devices (CPLD) and Field-Programmable Gate Arrays (FPGA). Applications for Programmable logic are varied but feature in Industrial, Automotive, High Relialbility, Radar and Sonar and Communication.
查看全部
Programmable Logic Products under null

Programmable Logic - 子類別

ASICs

12

CPLDs

254

FPGAs

1280

SPLDs

22

暢銷產品

XC7K160T-3FFG676E
Xilinx
FPGA Kintex-7 Family 162240 Cells 28nm Technology 1V 676-Pin BGA
價格
庫存
$645.84
10