Triac & SCR Output PhotoCouplers

Triac and SCR output photocouplers can be used with both AC and DC signals with optocouplers utilizing a SCR (thyristor) or triac as the photo-detecting device. They are primarily designed for AC power-control applications, and are semiconductor devices that combine the functionality of an opto-triac or an opto-SCR with a power triac. They provide electrical isolation between a low voltage input and a high voltage output, thus being able to switch the high voltage output. This type of optocoupler configuration forms the basis of a very simple solid state relay application which can be used to control AC mains powered load, such as with lamps and motors.
Triac & SCR Output PhotoCouplers Products under OptoCouplers

添加到物料清單

添加到新的物料清單
bom all checkbox

物料清單上傳

請先登錄以便上傳物料清單
Add To Bom
該項目將被添加到您的“精確配對”
關閉
顯示   個產品

請申請報價。

Quote Number: Open
Part Number:
製造商:
-
quote box
+
quote unit price
Part Number/Manufacturer 數量 Availability
quote Form Submit Check CONTINUE SHOPPING

申請報價
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
申請報價

請先登錄然後再申請報價
sign in register

一般支持

+86-755-8378 2464 / +852-3129 9798

新增/移除篩選

Product Listing Header
Product Listing Header

文件

您需要登錄才能查看內容
Add To Bom
正在下載中…