Leaded Aluminum Capacitors

An aluminum electrolytic capacitor is constructed from two conducting aluminum foils, one of which is coated with an insulating oxide layer and a paper spacer soaked in electrolyte. The foil insulated by the oxide layer is the anode, while the liquid electrolyte and the second foil acts as the cathode. The leaded aluminum capacitors come with leads which can be stuck into a breadboard, and can also be hand-soldered into a prototyping board or printed circuit board (PCB).
Leaded Aluminum Capacitors Products under Aluminum Capacitors

添加到物料清單

添加到新的物料清單
bom all checkbox

物料清單上傳

請先登錄以便上傳物料清單
Add To Bom
該項目將被添加到您的“精確配對”
關閉
顯示   個產品

請申請報價。

Quote Number: Open
Part Number:
製造商:
-
quote box
+
quote unit price
Part Number/Manufacturer 數量 Availability
quote Form Submit Check CONTINUE SHOPPING

申請報價
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
申請報價

請先登錄然後再申請報價
sign in register

一般支持

+86-755-8378 2464 / +852-3129 9798

新增/移除篩選

Product Listing Header
Product Listing Header

文件

您需要登錄才能查看內容
Add To Bom
正在下載中…