Power Muxes & Switches

Power muxes (multiplexers) are integrated chips that enable the seamless transition between two power supplies. They allow the user to select which of two power sources are connected to a load while blocking reverse current into either of the sources. Power switch ICs are also called load switches and they provide an easy solution to optimize the power consumption in a system by reducing the current leakages. Power Muxes & Switches have a line of Current Limit Switches, USB Power Switches, and other products.
查看全部
Power Muxes & Switches Products under 電源管理

Power Muxes & Switches - 子類別

暢銷產品

Infineon
Power Switch Lo Side 0.7A 4-Pin(3+Tab) SOT-223
價格
庫存
$0.55329
12,000