Flip Flops

A Flip-Flop or latch is a circuit that has two stable states and can be used to store state information. It is a bi-stable multivibrator. They are able to maintain the value of a single binary bit, either 1 or 0. They can hold the same electrical value for an extended amount of time. This means that there are two stable states which the circuit can output, and those states depend on the current output and input of the device.
Flip Flops Products under Logic Gates & Inverters

添加到物料清單

添加到新的物料清單
bom all checkbox

物料清單上傳

請先登錄以便上傳物料清單
Add To Bom
該項目將被添加到您的“精確配對”
關閉
顯示   個產品

請申請報價。

Quote Number: Open
Part Number:
製造商:
-
quote box
+
quote unit price
Part Number/Manufacturer 數量 Availability
quote Form Submit Check CONTINUE SHOPPING

申請報價
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
申請報價

請先登錄然後再申請報價
sign in register

一般支持

+86-755-8378 2464 / +852-3129 9798

新增/移除篩選

Product Listing Header
Product Listing Header

文件

您需要登錄才能查看內容
Add To Bom
正在下載中…