Transistors

A transistor is an active current controlled semiconductor device that has three terminals - emitter, collector and base, and provides amplification and switching functions. The transistors are available in PCB Mount (Surface Mount or Through-Hole) and Heat-Sink Mount versions. The Heat-Sink Mount versions are usually rated for high power and are called modules. These modules could have a single device or a combination of devices for use in various applications.
查看全部
Transistors Products under 分立器件

Transistors - 子類別

JFETs

68

MOSFETs

3413

RF FETs

91

暢銷產品

ON Semiconductor
Trans MOSFET P-CH 50V 0.13A 3-Pin SOT-23 T/R
價格
庫存
$0.0468
75,000 
Nexperia
Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R
價格
庫存
$0.01823
345,000 
Nexperia
Trans MOSFET N-CH 100V 0.15A 3-Pin TO-236AB T/R
價格
庫存
$0.05714
33,000 
ON Semiconductor
Trans MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R
價格
庫存
$0.0216
150,000