Bipolar Transistors

An active three terminal/layer device that is formed by sandwiching one type of material (either P type or N type) between the other that can conduct the current in either direction. It is commonly used as an amplifier, switch, or as a functions as an oscillator.
查看全部
Bipolar Transistors Products under 分立器件

Bipolar Transistors - 子類別

GP BJTs

1519

RF BJTs

44

暢銷產品

Nexperia
Trans GP BJT NPN 45V 0.5A 6-Pin TSOP T/R
價格
庫存
$0.02033
105,000 
ON Semiconductor
Trans GP BJT NPN 160V 0.06A 3-Pin SOT-23 T/R
價格
庫存
$0.02775
180,000 
STMicroelectronics
Trans Darlington NPN 50V 0.5A 16-Pin SO T/R
價格
庫存
$0.11211
12,500 
ON Semiconductor
Trans GP BJT PNP 40V 0.2A 3-Pin SOT-23 T/R
價格
庫存
$0.0185
240,000