XCKU11P-1FFVA1156I | Xilinx FPGA | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

请将手机转为纵向模式

XCKU11P-1FFVA1156I

FPGA Kintex UltraScale+ Family 653100 Cells 800MHz 20nm Technology 0.85V 1156-Pin FCBGA Tray

Xilinx
制造商: Xilinx
产品分类: 可编程逻辑, FPGA
安富利制造商模型#: XCKU11P-1FFVA1156I
通过RoHS认证

Mid-year sale promotion banner

 

Free shipping promotion banner

Ecommerce Embest Banner

全部清除 比较 (0/10)

请求报价

Quote Number: Open
料号:
-
quote box
+
quote unit price
Part Number/Manufacturer 数量 Availability
quote Form Submit Check

申请报价

Quote Number: Open
quote Form Submit Check

Remove this item from your quote?

Cancel this quote?

Once cancelled you will LOSE ALL ITEMS in your Request for Quote.

申请报价

请先登录然后再申请报价
sign in register

一般支持

+86-755-8378 2464 / +852-3129 9798