XC3S1400AN-4FGG676C4346 | Xilinx FPGA | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

请将手机转为纵向模式

XC3S1400AN-4FGG676C4346

FPGA XC3S1400AN Family 25344 Logic Units 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA

Xilinx
制造商: Xilinx
产品分类: 可编程逻辑, FPGA
安富利制造商模型#: XC3S1400AN-4FGG676C4346
通过RoHS认证
NCNR

Mid-year sale promotion banner

 

Free shipping promotion banner

Ecommerce Embest Banner

全部清除 比较 (0/10)

请求报价

Quote Number: Open
料号:
-
quote box
+
quote unit price
Part Number/Manufacturer 数量 Availability
quote Form Submit Check

申请报价

Quote Number: Open
quote Form Submit Check

Remove this item from your quote?

Cancel this quote?

Once cancelled you will LOSE ALL ITEMS in your Request for Quote.

申请报价

请先登录然后再申请报价
sign in register

一般支持

+86-755-8378 2464 / +852-3129 9798