EK-V6-ML605-G by Xilinx | APACDevelopment Kits | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

EK-V6-ML605-G

Xilinx

Virtex-6 FPGA ML605 Evaluation Kit

制造商料号#: EK-V6-ML605-G

替代型号#: EK-V6-ML605-G


legend 通过RoHS认证 legend NCNR

描述

文档

替代/替换

信息

The Virtex®-6 FPGA ML605 Evaluation Kit includes all the basic components of hardware, design tools, IP, and a pre-verified reference design for system designs that demand high-performance, serial connectivity and advanced memory interfacing. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.

What's Included

  • ML605 evaluation board featuring Virtex-6 XC6VLX240T-1FFG1156 FPGA
  • ISE® Design Suite: Logic Edition
  • Device locked to the Virtex-6 LX240T FPGA
  • Printed Getting Started Guide
  • Cables & Power Supply

技术参数

  • Hardware, design tools, IP, and pre-verified reference designs
  • Enabling serial connectivity with PCIe Gen2x4, Gen1x8, 1 SFP, 1 SMA Pair, and UART
  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • 10/100/1000 Tri-Speed Ethernet (RJ-45)
  • DDR3 SO-DIMM (512 MB)
  • Expand I/O with the FPGA Mezzanine Card (FMC) interface

技术特性

描述
寻找类似物料
Category
General Tools
Type
General Tools

ECCN / UNSPSC

描述
ECCN:
3A992.a
计划交货期 B:
8524.3920-00
HTSN:
8524.3920-00
UNSPSC:
32101502