CRCW040220K0FKEDC by Vishay | APACSurface Mount Resistors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CRCW040220K0FKEDC

Vishay

Res Thick Film 0402 20K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

制造商料号#: CRCW040220K0FKEDC

替代型号#: CRCW040220K0FKEDC


通过RoHS认证

描述

文档

替代/替换

信息

Res Thick Film 0402 20K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

技术参数

  • Stability ΔR/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

技术特性

描述
寻找类似物料
Product Length
1 mm
Pin Count
2
Supplier Package
0402
Case Style
Molded
Product Dimensions
1 x 0.5 x 0.35
Max Processing Temp
260 °C
Case Size
0402
Operating Temperature
-55 to 155 °C
Tolerance
1 %
Mounting
Surface Mount
Temperature Coefficient
±100 ppm/°C
Lead Finish
Pure Tin Over Nickel
Termination Style
Wraparound
MSL Level
1
Type
Thick Film
Power Rating
0.0625 W
Resistance Value
20 kOhm
Package Type
SMD

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609