CRCW04021K00FKEDC by Vishay | APACResistor Fixed Single-Surface Mount | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CRCW04021K00FKEDC

Vishay

Res Thick Film 0402 1K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

制造商料号#: CRCW04021K00FKEDC

替代型号#: CRCW04021K00FKEDC


legend 通过RoHS认证

描述

文档

替代/替换

信息

Res Thick Film 0402 1K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

技术参数

  • Stability ΔR/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

技术特性

描述
寻找类似物料
Temperature Coefficient
±100 ppm/°C
Operating Temperature
-55 to 155 °C
Pin Count
2
Tolerance
1 %
Max Processing Temp
260 °C
Mounting
Surface Mount
Termination Style
Wraparound
Package Type
SMD
Type
Thick Film
Power Rating
0.0625 W
Supplier Package
0402
MSL Level
1
Product Dimensions
1 x 0.5 x 0.35
Lead Finish
Pure Tin Over Nickel
Resistance Value
1 kOhm
Case Size
0402
Case Style
Molded
Product Length
1 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8533.9000-00
HTSN:
8533.9000-00
UNSPSC:
32121609