CRCW040215K0FKED by Vishay | APACResistor Fixed Single-Surface Mount | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CRCW040215K0FKED

Vishay

Res Thick Film 0402 15K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

制造商料号#: CRCW040215K0FKED

替代型号#: CRCW040215K0FKED


legend 通过RoHS认证

描述

文档

替代/替换

信息

Res Thick Film 0402 15K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

技术特性

描述
寻找类似物料
Temperature Coefficient
±100 ppm/°C
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Max Processing Temp
260 °C
Tolerance
1 %
MSL Level
1
Power Rating
0.0625 W
Product Dimensions
1 x 0.5 x 0.35 mm
Resistance Value
15 kOhm
Lead Finish
Tin
Case Style
Molded
Case Size
0402
Product Length
1 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8533210090"
HTSN:
8533210030"
UNSPSC:
32121609