CHP2010K3901JNT by Vishay | APACSurface Mount Resistors | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CHP2010K3901JNT

Vishay

Res Thick Film 2010 3.9K Ohm 5% 1W ±100ppm/°C Molded SMD SMD T/R

制造商料号#: CHP2010K3901JNT

替代型号#: CHP2010K3901JNT


通过RoHS认证 NCNR

描述

文档

替代/替换

信息

Vishay Sfernice thick film resistor chips are specially designed to meet very stringent specifications in terms of reliability, stability < 0.25 % at Pn at + 70 °C during 1000 h, homogeneity, reproducibility and quality. They conform to specifications NFC 83-240 and MIL-R-55342 D.

Evaluated to ESCC 4001/026. Sputtered Thin Film terminations, with nickel barrier, are very convenient for high operating conditions. They can withstand thousands of very severe thermal shocks. B (W/A), N (W/A), and F (one face) types are for solder reflow assembly.

G (W/A) and W (one face) types are for wire bonding, gluing and even high temperature solder reflow.

技术参数

  • CHP: Standard passivated version for industrial, professional and military applications
  • Robust terminations
  • Large ohmic value range 0.1  to 100 M
  • Tight tolerance to 0.5 %
  • HCHP: For high frequency applications
  • ESCC approved see CHPHR
  • High temperature (245 °C) see CHPHT
  • SMD wraparound chip resistor
  • Halogen-free according to IEC 61249-2-21 definition
  • Withstand moisture resistance test of AEC-Q200

技术特性

描述
寻找类似物料
Lead Finish
Tin/Silver
Type
Thick Film
MSL Level
1
Product Dimensions
5.08 x 2.54 x 0.5 mm
Resistance Value
3.9 kOhm
Package Type
SMD
Temperature Coefficient
±100 ppm/°C
Power Rating
1 W
Case Style
Molded
Max Processing Temp
260 °C
Tolerance
5 %
Product Length
5.08 mm
Operating Temperature
-55 to 155 °C
Mounting
Surface Mount
Case Size
2010

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8533210025"
HTSN:
8533210030"
UNSPSC:
32121609
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale