BAS70-00-E3-18 by Vishay | APACRectifier | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

BAS70-00-E3-18

Vishay

Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R

制造商料号#: BAS70-00-E3-18

替代型号#: BAS70-00-E3-18


legend 通过RoHS认证

描述

文档

替代/替换

信息

Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R

技术参数

  • These diodes feature very low turn-on voltage and fast switching
  • These devices are protected by a PN junction guard ring against excessive voltage, such as electrostatic discharges
  • AEC-Q101 qualified
  • Base P/N-E3 - RoHS-compliant, commercial grade
  • Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified

技术特性

描述
寻找类似物料
Type
Small Signal Schottky Diode
Peak Reverse Current
0.1@50V uA
Peak Average Forward Current
0.2 A
Mounting
Surface Mount
Pin Count
3
Product Dimensions
3.1(Max) x 1.43(Max) x 0.975(Max)
Configuration
Single
Peak Forward Voltage
1@15mA V
Supplier Package
SOT-23
Peak Reverse Recovery Time
5 ns
Peak Reverse Repetitive Voltage
70 V
Operating Temperature
-55 to 125 °C
Peak Non-Repetitive Surge Current
0.6 A
Screening Level
Commercial

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541100080"
HTSN:
8541100080"
UNSPSC:
32121701