TC7SH126FU.LJ(CT by Toshiba | APACGates | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TC7SH126FU.LJ(CT

Toshiba

Buffer 1-CH Non-Inverting 3-ST CMOS 5-Pin SSOP

制造商料号#: TC7SH126FU.LJ(CT

替代型号#: TC7SH126FU.LJ(CT


legend 通过RoHS认证 legend NCNR

描述

文档

替代/替换

信息

Buffer 1-CH Non-Inverting 3-ST CMOS 5-Pin SSOP

技术参数

  • Wide operating temperature range: Topr = -40 to 125°C
  • High speed operation: tpd = 3.8 ns (typ.) (VCC = 5 V, CL = 15 pF)
  • Low power dissipation: ICC = 2µA (max) (Ta = 25°C)
  • High noise immunity: VNIH = VNIL = 28 % VCC (min)
  • 5.5-V tolerant inputs
  • Wide operating voltage range: VCC = 2 to 5.5 V

技术特性

描述
寻找类似物料
Product Dimensions
2 x 1.25 x 0.9
Bus Hold
No
Maximum Low Level Output Current
8 mA
Maximum High Level Output Current
-8 mA
Supplier Package
SSOP
Minimum Operating Supply Voltage
2 V
Mounting
Surface Mount
Polarity
Non-Inverting
Screening Level
Automotive
Pin Count
5
MSL Level
1
Tolerant I/Os
14 to 18 V
Logic Function
Buffer
Fabrication Technology
CMOS
Max Processing Temp
260
Maximum Propagation Delay Time @ Maximum CL
7.5@5V ns
Operating Temperature
-40 to 125 °C
Maximum Quiescent Current
2 uA
Number of Outputs per Chip
1
Maximum Operating Supply Voltage
5.5 V
Output Type
3-State
Number of Inputs per Chip
1
Number of Channels per Chip
1
Number of Elements per Chip
1
Input Signal Type
Single-Ended
Propagation Delay Test Condition
50 pF

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32101633
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion