TC74VHC273FT(ELK,M by Toshiba | APACBuffer and Line Driver | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TC74VHC273FT(ELK,M

Toshiba

Flip Flop D-Type Bus Pos-Edge 8-Element 20-Pin TSSOP

制造商料号#: TC74VHC273FT(ELK,M

替代型号#: TC74VHC273FT(ELK,M


legend 通过RoHS认证 legend NCNR

描述

文档

替代/替换

信息

The TC74VHC273 is an advanced high speed CMOS OCTAL D-TYPE FLIP FLOP fabricated with silicon gate C2MOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

Information signals applied to D inputs are transferred to the Q outputs on the positive going edge of the clock pulse. When the CLR input is held “L”, the Q outputs are at a low logic level independent of the other inputs.

An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

技术参数

  • High speed: fmax = 165 MHz (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 4 μA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tpLH ∼− tpHL
  • Wide operating voltage range: VCC (opr) = 2 to 5.5 V
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with 74ALS273

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Operating Temperature
-40 to 85 °C
Logic Function
D-Type
Maximum Quiescent Current
0.004 mA
Propagation Delay Test Condition
50 pF
Maximum Low Level Output Current
8 mA
Number of Element Inputs
8
Maximum High Level Output Current
-8 mA
Supplier Package
TSSOP
Pin Count
20
Typical Operating Supply Voltage
2.5|3.3|5 V
Product Dimensions
6.9(Max) x 4.4 x 1
Number of Channels per Chip
8
Triggering Type
Positive-Edge
Number of Element Outputs
8
Polarity
Non-Inverting
Set/Reset
Master Reset
Screening Level
Industrial
Minimum Operating Supply Voltage
2 V
Maximum Propagation Delay Time @ Maximum CL
17.1@3.3V|11@5V ns
Number of Elements per Chip
1
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Fabrication Technology
CMOS
Bus Hold
No
Maximum Operating Supply Voltage
5.5 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion