TC74VHC244F(EL,K,F by Toshiba | APACBuffer and Line Driver | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TC74VHC244F(EL,K,F

Toshiba

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP

制造商料号#: TC74VHC244F(EL,K,F

替代型号#: TC74VHC244F(EL,K,F


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TC74VHC240 and 244 are advanced high speed CMOS OCTAL BUS BUFFERs fabricated with silicon gate C2MOS technology.

They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

The 74VHC240 is an inverting 3-state buffer having two active-low output enables. The TC74VHC244 is a non-inverting 3-state buffer, and has two active-low output enables. These devices are designed to be used with 3-state memory address drivers, etc.

An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

技术参数

  • High speed: tpd = 3.9 ns (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 4 μA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs.
  • Balanced propagation delays: tpLH ∼− tpHL
  • Wide operating voltage range: VCC (opr) = 2 to 5.5 V
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with 74ALS240/244

技术特性

描述
寻找类似物料
Output Type
3-State
Minimum Operating Supply Voltage
2 V
Number of Elements per Chip
2
Typical Operating Supply Voltage
2.5|3.3|5 V
Operating Temperature
-40 to 85 °C
Maximum Propagation Delay Time @ Maximum CL
11.9@3.3V|7.5@5V ns
Number of Channels per Chip
8
Polarity
Non-Inverting
Screening Level
Industrial
Number of Output Enables per Chip
2 Low
Lead Finish
Gold Over Nickel Palladium
Pin Count
20
Maximum Low Level Output Current
8 mA
Number of Outputs per Chip
8
Supplier Package
SOP
Logic Function
Buffer/Line Driver
Product Dimensions
13.3(Max) x 5.3 x 1.5
Maximum High Level Output Current
-8 mA
Maximum Quiescent Current
4 uA
Propagation Delay Test Condition
50 pF
Number of Inputs per Chip
8
Mounting
Surface Mount
Input Signal Type
Single-Ended
Bus Hold
No
Fabrication Technology
CMOS
Maximum Operating Supply Voltage
5.5 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.39.00.00"
HTSN:
8542.39.00.01"
UNSPSC:
32101600