TC74AC393P(F) by Toshiba | APACLogic Misc | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TC74AC393P(F)

Toshiba

Counter/Divider Dual 4-Bit Binary UP 14-Pin PDIP Tube

制造商料号#: TC74AC393P(F)

替代型号#: TC74AC393P(F)


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TC74AC393 is an advanced high speed CMOS 4-BIT BINARY COUNTER fabricated with silicon gate and double-layer metal wiring C2MOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

It contains two independent counter circuits in one package, so that counting or frequency division of eight binary bits can be achieved with one IC.

This device changes state on the negative going transition of the CLOCK pulse. The counter can be reset to “0” (QA to QD = “L”) by a high at the CLEAR input regardless of other inputs. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

技术参数

  • High speed: fmax = 180 MHz (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 8 μA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Symmetrical output impedance: |IOH| = IOL = 24 mA (min) Capability of driving 50 Ω transmission lines.
  • Balanced propagation delays: tpLH ∼− tpHL
  • Wide operating voltage range: VCC (opr) = 2 to 5.5 V
  • Pin and function compatible with 74F393

技术特性

描述
寻找类似物料
Pin Count
14
Fabrication Technology
CMOS
Supplier Package
PDIP
Parallel Enable Input
No
Terminal Count Output
No
Maximum Quiescent Current
0.008 mA
Direction Type
Uni-Directional
Operation Mode
UP Counter
Propagation Delay Test Condition
50 pF
Number of Element Outputs
4
Logic Function
Counter/Divider
Typical Operating Supply Voltage
2.5|3.3|5 V
Number of Elements per Chip
2
Operating Temperature
-40 to 85 °C
Mounting
Through Hole
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
2 V
Type
Binary
Number of Stages
4
Max Processing Temp
300
Product Dimensions
19.25 x 6.4 x 3.5 mm
Lead Finish
Tin/Silver
Maximum Propagation Delay Time @ Maximum CL
23@3V|13.2@5V ns
Number of Element Inputs
1
Triggering Type
Negative-Edge

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion