1SS226TE85LF by Toshiba | APACRectifier | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1SS226TE85LF

Toshiba

Diode Switching 85V 0.1A 3-Pin S-Mini T/R

制造商料号#: 1SS226TE85LF

替代型号#: 1SS226(TE85L,F)


legend 通过RoHS认证 legend NCNR

描述

文档

替代/替换

信息

Diode Switching 85V 0.1A 3-Pin S-Mini T/R

技术特性

描述
寻找类似物料
Product Dimensions
2.9 x 1.5 x 1.1 mm
Peak Non-Repetitive Surge Current
2 A
Peak Reverse Repetitive Voltage
85 V
Peak Forward Voltage
1.2 V
Max Processing Temp
260
Peak Average Forward Current
0.1 A
Type
Switching Diode
Mounting
Surface Mount
Pin Count
3
Configuration
Dual Series
Peak Reverse Current
0.5@80V uA
Supplier Package
S-Mini
Peak Reverse Recovery Time
4 ns
Lead Finish
Tin|Tin/Silver/Copper
Operating Temperature
-55 to 125 °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.9000-00
HTSN:
8542.9000-00
UNSPSC:
32121701