TPS73733DCQG4 by Texas Instruments | APACLinear Regulator | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPS73733DCQG4

Texas Instruments

LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 Tube

制造商料号#: TPS73733DCQG4

替代型号#: TPS73733DCQG4


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPS737xx family of linear low-dropout (LDO) voltage regulators uses an NMOS pass element in a voltage-follower configuration. This topology is relatively insensitive to output capacitor value and ESR, allowing a wide variety of load configurations. Load transient response is excellent, even with a small 1.0-mF ceramic output capacitor. The NMOS topology also allows very low dropout.

The TPS737xx family uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is under 20 nA and ideal for portable applications. These devices are protected by thermal shutdown and foldback current limit.

技术参数

  • Qualified for Automotive Applications
  • Stable with 1.0-mF or Larger Ceramic Output Capacitor
  • Input Voltage Range: 2.2 V to 5.5 V
  • Ultra-Low Dropout Voltage: 130 mV typ at 1 A
  • Excellent Load Transient Response, Even With Only 1.0-mF Output Capacitor
  • NMOS Topology Delivers Low Reverse Leakage Current
  • 1.0% Initial Accuracy
  • 3% Overall Accuracy Over Line, Load, and Temperature
  • Less Than 20-nA (Typ) Quiescent Current in Shutdown Mode

技术特性

描述
寻找类似物料
Minimum Input Voltage
2.2 V
Junction to Ambient
70.4 °C/W
MSL Level
2
Mounting
Surface Mount
Max Processing Temp
260
Junction to Case
70 °C/W
Function
LDO
Load Regulation
0.002 %/mA
Pin Count
6
Line Regulation
0.01 %/V
Output Voltage
3.3 V
Input Voltage Range
5.5 to 2.2 V
Product Dimensions
6.5 x 3.5 x 1.6 mm
Operating Temperature
-40 to 125 °C
Number of Outputs
1
Maximum Dropout Voltage @ Current
0.5@1A V
Maximum Output Current
1 A
Output Type
Fixed
Supplier Package
SOT-223
Lead Finish
Gold
Accuracy
±1 %
Maximum Input Voltage
5.5 V
Typical Dropout Voltage @ Current
0.13@1A V
Polarity
Positive

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000"
UNSPSC:
32101630
UNSPSC VERSION:
V15.1101

文档

Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion