TPS3825-33DBVT by Texas Instruments | APACProcessor Supervisory | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPS3825-33DBVT

Texas Instruments

Processor Supervisor 2.93V 0V to 5.8V 5-Pin SOT-23 T/R

制造商料号#: TPS3825-33DBVT

替代型号#: TPS3825-33DBVT


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPS3825 is supervisors provide circuitinitialization and timing supervision, primarily for DSPand processor-based systems. During power-on,RESET asserts when the supply voltage VDDbecomes higher than 1.1 V. Thereafter, the supplyvoltage supervisor monitors VDD and keeps RESETactive as long as VDD remains below the thresholdvoltage, VIT−. An internal timer delays the return ofthe output to the inactive state (high) to ensure propersystem reset. The delay time, td, starts after VDD hasrisen above the threshold voltage, VIT−. When thesupply voltage drops below the threshold voltageVIT−, the output becomes active (low) again. Noexternal components are required. All the devices ofthis family have a fixed-sense threshold voltage, VIT–, set by an internal voltage divider.

技术参数

  • Power-On Reset Generator With Fixed Delay Time of 200 ms (TPS3825)
  • Manual Reset Input (TPS3825)
  • Reset Output Available in Active-Low (TPS3825), Active-High (TPS3825)
  • Supply Voltage Supervision Range: 2.5 V, 3 V, 3.3 V, 5 V
  • Supply Current of 15 μA (Typ)
  • SOT23-5 Package
  • Temperature Range: −40°C to 85°C

技术特性

描述
寻找类似物料
Operating Temperature
-40 to 85 °C
Product Dimensions
2.9 x 1.6 x 1.15 mm
Battery Backup Switching
No
Maximum Reset Threshold Voltage
3 V
Output Driver
Active High/Active Low/Open Drain
Max Processing Temp
260
Number of Supervisors
1
Maximum Power Dissipation
437 mW
Manual Reset
Yes
Watchdog Timer
No
Supplier Package
SOT-23
Pin Count
5
Power Fail Detection
No
Screening Level
Industrial
Minimum Reset Threshold Voltage
2.86 V
Minimum Operating Supply Voltage
1.1 V
Maximum Supply Current
25 uA
MSL Level
1
Lead Finish
Gold
Maximum Operating Supply Voltage
5.5 V
Chip Enable Signals
No
Monitored Voltage
0 to 5.8 V
Mounting
Surface Mount

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000"
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion