TLV71725PDQNR by Texas Instruments | APACLDO Regulators | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TLV71725PDQNR

Texas Instruments

LDO Regulator Pos 2.5V 0.15A 4-Pin X2SON T/R

制造商料号#: TLV71725PDQNR

替代型号#: TLV71725PDQNR


通过RoHS认证

描述

文档

替代/替换

信息

The TLV717xx series of low-dropout (LDO) linear regulators are low quiescent current LDOs with excellent line and load transient performance and are designed for power-sensitive applications. These devices provide a typical accuracy of 0.5%.

The TLV717xx series offer current foldback that throttles down the output current with a decrease in load resistance. The typical value at which current foldback initiates is 350 mA; the typical value of the output short current limit value is 40 mA.

Furthermore, these devices are stable with an effective output capacitance of only 0.1 µF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load.

The TLV717xx series is available in a 1-mm × 1-mm DQN package that makes them ideal for hand-held applications. The TLV717xxP provides an active pull-down circuit to quickly discharge output loads.

 

技术参数

  • Very Low Dropout: 215 mV at 150 mA
  • Accuracy: 0.5% (typical)
  • Low IQ: 35 µA
  • Available in Fixed-Output Voltages:
    1.2 V to 5.0 V(1)
  • High PSRR:
    • 70 dB at 1 kHz
    • 50 dB at 1 MHz
  • Stable with Effective Output Capacitance:
    0.1 µF(2)
  • Foldback Current Limit
  • Package: 1-mm × 1-mm DQN
  • 技术特性

    描述
    寻找类似物料
    Load Regulation
    20 mV
    Typical Quiescent Current
    0.035 mA
    Maximum Input Voltage
    5.5 V
    Polarity
    Positive
    MSL Level
    1
    Pin Count
    4
    Output Type
    Fixed
    Lead Finish
    Gold
    Input Voltage Range
    5.5 to 1.7 V
    Accuracy
    ±0.5 %
    Output Voltage
    2.5 V
    Typical Dropout Voltage @ Current
    0.215@150mA V
    Function
    LDO
    Junction to Case
    147.5 °C/W
    Supplier Package
    X2SON
    Maximum Output Current
    0.15 A
    Product Dimensions
    1.05 x 1.05 x 0.35 mm
    Junction to Ambient
    393.3 °C/W
    Operating Temperature
    -55 to 150 °C
    Number of Outputs
    1
    Maximum Dropout Voltage @ Current
    0.35@150mA V
    Line Regulation
    5 mV
    Max Processing Temp
    260
    Mounting
    Surface Mount
    Minimum Input Voltage
    1.7 V

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542390000
    HTSN:
    8542390000

    文档

    类别
    文件标题
    下载
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Support-and-Download-Files
    Subs/Alternatives
    相关料号
    制品
    价钱
    供货情况
    数量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大价格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要报价

    请申请报价。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    请申请报价。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下载现货

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    现货: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    交货期 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    检查额外库存与交货期

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale