TLV7113318DDSER by Texas Instruments | APACLDO Regulators | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TLV7113318DDSER

Texas Instruments

LDO Regulator Pos 3.3V1.8V 0.2A 6-Pin WSON T/R

制造商料号#: TLV7113318DDSER

替代型号#: TLV7113318DDSER


通过RoHS认证

描述

文档

替代/替换

信息

The TLV711 series of dual, low-dropout(LDO) linear regulators are low quiescent currentdevices with excellent line and load transientperformance. These LDOs are designed forpower-sensitive applications. These devices providea typical accuracy of 2% over temperature.

The TLV711 series provides an active pulldowncircuit to quickly discharge the outputs.

In addition, the TLV711-D series of devices havepull-down resistors at the EN pins. This design helpsin disabling the device when the signal-driving ENpins are in a weak, indeterminate state (for example,the GPIO of a processor that might be three-statedduring startup). The pull-down resistor pulls thevoltage to the EN pins down to 0V, thus disabling thedevice.

The TLV711 series is available in a1.5mm x 1.5mm SON-6 package, and are ideal forhandheld applications.

技术参数

  • Very Low Dropout:
    • 150mV at IOUT = 200mA and VOUT = 2.8V
    • 75mV at IOUT = 100mA and VOUT = 2.8V
    • 40mV at IOUT = 50mA and VOUT = 2.8V
  • 2% Accuracy Over Temperature
  • Low IQ of 35mA per Regulator
  • Multiple Fixed Output Voltage CombinationsPossible from 1.2V to 4.8V
  • High PSRR: 70dB at 1kHz
  • Stable with Effective Capacitance of 0.1mF(1)
  • Over-Current and Thermal Protection
  • Dedicated VREF for Each Output MinimizesCrosstalk
  • Available in 1.5mm × 1.5mm SON-6 Package

技术特性

描述
寻找类似物料
Typical Quiescent Current
0.07 mA
Operating Temperature
-40 to 125 °C
Function
LDO
Maximum Dropout Voltage @ Current
0.2@200mA V
Output Voltage
3.3|1.8 V
Product Dimensions
1.55 x 1.55 x 0.75 mm
Maximum Output Current
0.2 A
Input Voltage Range
5.5 to 2 V
Accuracy
±2 %
Pin Count
6
Load Regulation
15 mV
Line Regulation
5 mV
Mounting
Surface Mount
Max Processing Temp
260
Supplier Package
WSON
Typical Dropout Voltage @ Current
0.14@200mA V
Maximum Quiescent Current
0.11 mA
Maximum Power Dissipation
585 mW
Junction to Ambient
170 °C/W
Number of Outputs
2
Minimum Input Voltage
2 V
Polarity
Positive
Lead Finish
Gold
MSL Level
1
Output Type
Fixed
Maximum Input Voltage
5.5 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000"
HTSN:
8542390001"

文档

类别
文件标题
下载
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale