OPA4137U/2K5 by Texas Instruments | APACOP Amp | Avnet ASIA

尊敬的客户,2018年2月14日至20日为春节假期。我们将于2月21日恢复商业运作。祝您春节快乐,阖家欢乐!

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

OPA4137U/2K5

Texas Instruments

OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R

制造商料号#: OPA4137U/2K5

替代型号#: OPA4137U/2K5


legend 通过RoHS认证

描述

文档

替代/替换

信息

OPA137 series FET-input operational amplifiers are designed for low cost and miniature applications. In addition to small size (SOT-23-5 and MSOP-8 packages), they provide low input bias current (5pA), low quiescent currrent (220µA/ channel), and high open-loop gain (94dB).

Either single (+4.5V to +36V) or dual (±2.25 to ±18V) supplies can be used. The input common-mode voltage range includes the positive supply—suitable for many single-supply applications. Single, dual, and quad versions have identical specifications for maximum design flexibility.

OPA137 op amps are easy to use and free from phase inversion and overload problems found in some FET-input amplifiers. High performance, including linearity, is maintained as the amplifiers swing to their specified limits. In addition, the combination of high slew rate (3.5V/µs) and wide bandwidth (1MHz) provide fast settling time assuring good dynamic response. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction

The quad (OPA4137) packages are the SO-14 surface mount and the 14-pin DIP. All are specified from –40°C to +85°C and operate from –55°C to +125°C. A SPICE macromodel is available for design analysis.

技术参数

  • FET INPUT: IB = 5pA
  • LOW OFFSET VOLTAGE: 1.5mV
  • WIDE SUPPLY RANGE: ±2.25V to ±18V
  • LOW QUIESCENT CURRENT: 220µA/channel
  • EXCELLENT SPEED/POWER: 1MHz
  • INPUT TO POSITIVE SUPPLY
  • MicroSIZE PACKAGES: SOT-23-5, MSOP-8

技术特性

描述
寻找类似物料
Minimum PSRR
80.92 dB
Minimum CMRR
74 dB
Maximum Operating Supply Voltage
±18|36 V
Typical Gain Bandwidth Product
1 MHz
Type
General Purpose Amplifier
Mounting
Surface Mount
Typical Voltage Gain
94 dB
Power Supply Type
Single|Dual
Minimum Single Supply Voltage
4.5 V
Maximum Dual Supply Voltage
±18 V
Typical Slew Rate
3.5@±15V V/us
Number of Channels per Chip
4
MSL Level
3
Operating Temperature
-40 to 85 °C
Typical NonInverting Input Noise Current Density
0.0012@±15V pA/rtHz
Minimum Dual Supply Voltage
±2.25 V
Maximum Input Offset Voltage
10@±15V mV
Typical Input Noise Voltage Density
45@±15V nV/rtHz
Typical Single Supply Voltage
5|9|12|15|18|24|28 V
Typical Dual Supply Voltage
±15 V
Maximum Input Bias Current
0.0001@±15V uA
Maximum Single Supply Voltage
36 V
Pin Count
14
Shut Down Support
No
Supplier Package
SOIC
Rail to Rail
No
Max Processing Temp
260
Lead Finish
Gold
Product Dimensions
8.75 x 4 x 1.5 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000"
HTSN:
8542.33.00.01"
UNSPSC:
32101629
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
Application-Note
Support-and-Download-Files
Support-and-Download-Files
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion