LP2985-33DBVRG4 by Texas Instruments | APACLDO Regulators | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LP2985-33DBVRG4

Texas Instruments

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

制造商料号#: LP2985-33DBVRG4

替代型号#: LP2985-33DBVRG4


通过RoHS认证

描述

文档

替代/替换

信息

The LP2985 family of fixed-output, low-dropout regulators offers exceptional, cost-effective performance for both portable and nonportable applications. Available in voltages of 1.8 V, 2.5 V, 2.8 V, 2.9 V, 3 V, 3.1 V, 3.3 V, 5 V, and 10 V, the family has an output tolerance of 1% for the A version (1.5% for the non-A version) and is capable of delivering 150-mA continuous load current. Standard regulator features, such as overcurrent and overtemperature protection, are included.

技术参数

  • Ensured 150 mA Output Current
  • Smallest Possible Size (DSBGA)
  • Requires Minimum External Components
  • Stable With Low-ESR Output Capacitor
  • 1 µA Quiescent Current When Shut Down
  • Low Ground Pin Current at all Loads
  • Output Voltage Accuracy 1% (A Grade)
  • High Peak Current Capability
  • Wide Supply Voltage Range (16V Max)
  • Low ZOUT: 0.3Ω Typical (10 Hz to 1 MHz)
  • Over temperature/Over current Protection
  • −40°C to +125°C Junction Temperature Range
  • Custom Voltages Available

技术特性

描述
寻找类似物料
Operating Temperature
-40 to 125 °C
Maximum Input Voltage
16 V
Minimum Input Voltage
2.2 V
Number of Outputs
1
Product Dimensions
2.9 x 1.6 x 1.15 mm
Output Type
Fixed
Line Regulation
0.014 %/V
Function
LDO
Input Voltage Range
16 to 2.2 V
Maximum Output Current
0.15 A
Maximum Dropout Voltage @ Current
0.003@0A|0.01@1mA|0.06@10mA|0.15@50mA|0.35@150mA V
Max Processing Temp
260
Mounting
Surface Mount
MSL Level
1
Pin Count
5
Typical Dropout Voltage @ Current
0.001@0A|0.007@1mA|0.04@10mA|0.12@50mA|0.28@150mA V
Lead Finish
Gold
Supplier Package
SOT-23
Accuracy
±1.5 %
Junction to Ambient
206 °C/W
Polarity
Positive
Output Voltage
3.3 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542390000
HTSN:
8542390000

文档

类别
文件标题
下载
Application-Note
Application-Note
Support-and-Download-Files
Subs/Alternatives
相关料号
制品
价钱
供货情况
数量
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
更大价格分段
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

需要报价

请申请报价。  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

需要报价

请申请报价。  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
请申请报价。  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

有可下载现货

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

现货: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

交货期 {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

检查额外库存与交货期

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale