LMH6551QMMX/NOPB by Texas Instruments | APACOP Amp | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LMH6551QMMX/NOPB

Texas Instruments

OP Amp Single Volt Fdbk ±5.5V/11V 8-Pin MSOP T/R

制造商料号#: LMH6551QMMX/NOPB

替代型号#: LMH6551QMMX/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LMH6551Q is a high performance voltage feedback differential amplifier. The LMH6551Q has the high speed and low distortion necessary for driving high performance ADCs as well as the current handling capability to drive signals over balanced transmission lines like CAT 5 data cables. The LMH6551Q can handle a wide range of video and data formats.

With external gain set resistors, the LMH6551Q can be used at any desired gain. Gain flexibility coupled with high speed makes the LMH6551Q suitable for use as an IF amplifier in high performance communications equipment.

The LMH6551Q is available in the VSSOP package.

 

技术参数

  • 370 MHz −3 dB Bandwidth (VOUT = 0.5 VPP)
  • 50 MHz 0.1 dB Bandwidth
  • 2400 V/µs Slew Rate
  • 18 ns Settling Time to 0.05%
  • −94/−96 dB HD2/HD3 @ 5 MHz
  • LMH6551Q is AEC-Q100 Grade 1 Qualified and is Manufactured on an Automotive Grade Flow
  • 技术特性

    描述
    寻找类似物料
    Lead Finish
    Matte Tin
    Maximum Dual Supply Voltage
    ±5.5 V
    Pin Count
    8
    Mounting
    Surface Mount
    Product Dimensions
    3 x 3 x 0.86 mm
    Minimum CMRR
    70 dB
    Number of Channels per Chip
    1
    Maximum Operating Supply Voltage
    ±5.5|11 V
    Maximum Single Supply Voltage
    11 V
    Power Supply Type
    Single|Dual
    Minimum Single Supply Voltage
    3 V
    Maximum Input Bias Current
    4@5 uA
    Minimum PSRR
    71 dB
    Type
    Voltage Feedback Amplifier
    Minimum Dual Supply Voltage
    ±1.5 V
    Operating Temperature
    -40 to 125 °C
    Maximum Input Offset Voltage
    4@5V mV
    Typical Single Supply Voltage
    5|9 V
    Typical NonInverting Input Noise Current Density
    1.5@5V pA/rtHz
    Typical Input Noise Voltage Density
    6@5V nV/rtHz
    Typical Voltage Gain
    70 dB
    Typical Dual Supply Voltage
    ±3|±5 V
    Shut Down Support
    No
    Typical Slew Rate
    1800@5V V/us
    Rail to Rail
    No
    MSL Level
    1
    Max Processing Temp
    260
    Maximum Supply Current
    13.5@5V mA
    Supplier Package
    MSOP

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.2900-00
    HTSN:
    8542.2900-00
    UNSPSC:
    32101629
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
    Support-and-Download-Files
    Subs/Alternatives
    相关料号
    制品
    价钱
    供货情况
    数量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大价格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要报价

    请申请报价。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    请申请报价。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下载现货

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    现货: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    交货期 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    检查额外库存与交货期

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Chinese New Year Promotion