LM4041CIM3X-ADJ/NOPB by Texas Instruments | APACVoltage Reference | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM4041CIM3X-ADJ/NOPB

Texas Instruments

V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R

制造商料号#: LM4041CIM3X-ADJ/NOPB

替代型号#: LM4041CIM3X-ADJ/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

Ideal for space critical applications, the LM4041-N precision voltage reference is available in the sub-miniature SC70 and SOT-23 surface-mount packages. The LM4041-N’s advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4041-N easy to use. Further reducing design effort is the availability of a fixed (1.225V) and adjustable reverse breakdown voltage. The minimum operating current is 60 µA for the LM4041-N 1.2 and the LM4041-N ADJ. Both versions have a maximum operating current of 12 mA.

The LM4041-N utilizes fuse and zener-zap reverse breakdown or reference voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.

技术参数

  • Available in Standard, AEC Q-100 Grade 1 (Extended Temp. Range)
    and Grade 3 (Industrial Temp. Range) Qualified Versions (SOT-23 only)
  • Small Packages: SOT-23, TO-92, and SC70
  • No Output Capacitor Required
  • Tolerates Capacitive Loads
  • Reverse Breakdown Voltage Options of 1.225V and Adjustable
  • 技术特性

    描述
    寻找类似物料
    Operating Temperature
    -40 to 85 °C
    Lead Finish
    Matte Tin
    Initial Accuracy
    0.5 %
    Supplier Package
    SOT-23
    Output Voltage
    1.24 to 10 V
    Maximum Output Current
    12 mA
    Maximum Temperature Coefficient
    20 ppm/°C
    Product Dimensions
    2.92 x 1.3 x 0.93 mm
    Topology
    Shunt
    Pin Count
    3
    Max Processing Temp
    260
    Load Regulation
    2 mV
    Screening Level
    Industrial
    Mounting
    Surface Mount
    MSL Level
    1

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542390000"
    HTSN:
    8542390000"
    UNSPSC:
    32101600