DS90UR905QSQE/NOPB by Texas Instruments | APACLVDS | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

DS90UR905QSQE/NOPB

Texas Instruments

LVDS Serializer 0.52V 48-Pin LLP EP T/R

制造商料号#: DS90UR905QSQE/NOPB

替代型号#: DS90UR905QSQE/NOPB


通过RoHS认证

描述

文档

替代/替换

信息

The DS90UR905Q/906Q chipset translates a parallel RGB Video Interface into a high-speed serialized interface over a single pair. This serial bus scheme greatly eases system design by eliminating skew problems between clock and data, reduces the number of connector pins, reduces the interconnect size, weight, and cost, and overall eases PCB layout. In addition, internal DC balanced decoding is used to support AC-coupled interconnects.

The DS90UR905Q Ser (serializer) embeds the clock, balances the data payload, and level shifts the signals to high-speed low voltage differential signaling. Up to 24 inputs are serialized along with the three video control signals. This supports full 24-bit color or 18-bit color and 6 general purpose signals (e.g. Audio I2S) applications.

The DS90UR906Q Des (deserializer) recovers the data (RGB) and control signals and extracts the clock from the serial stream. It is able to lock to the incoming data stream without the use of a training sequence or special SYNC patterns, and does not require a reference clock. A link status (LOCK) output signal is provided.

Serial transmission is optimized by a user selectable de-emphasis, differential output level select features, and receiver equalization. EMI is minimized by the use of low voltage differential signaling, receiver drive strength control, and spread spectrum clocking compatibility. The Des may be configured to generate Spread Spectrum Clock and Data on its parallel outputs.

The DS90UR905Q (Ser) is offered in a 48-pin WQFN and the DS90UR906Q (Des) is offered in a 60-pin WQFN package. They are specified over the automotive AEC-Q100 grade 2 temperature range of -40°C to +105°C.

 

技术参数

  • 5 – 65 MHz PCLK Support (140 Mbps – 1.82 Gbps)
  • AC Coupled STP Interconnect Cable up to 10 Meters
  • Integrated Terminations on Ser and Des
  • @ Speed Link BIST Mode and Reporting Pin
  • Optional I2C Compatible Serial Control Bus
  • RGB888 + VS, HS, DE Support
  • Power Down Mode Minimizes Power Dissipation
  • 1.8V or 3.3V Compatible LVCMOS I/O Interface
  • Automotive Grade Product: AEC-Q100 Grade 2 Qualified
  • >8 kV HBM and ISO 10605 ESD Rating
  • Backward Compatible Mode for Operation with Older Generation Devices
  • SERIALIZER — DS90UR905Q

  • RGB888 + VS/HS/DE Serialized to 1 Pair FPD-Link II
  • Randomizer/Scrambler — DC-Balanced Data Stream
  • Selectable Output VOD and Adjustable De-Emphasis
  • DESERIALIZER — DS90UR906Q

  • FAST Random Data Lock; No Reference Clock Required
  • Adjustable Input Receiver Equalization
  • LOCK (Real Time Link Status) Reporting Pin
  • EMI Minimization on Output Parallel Bus (SSCG)
  • Output Slew Control (OS)
  • 技术特性

    描述
    寻找类似物料
    Maximum Input Current
    15 uA
    Supplier Package
    LLP EP
    Maximum Operating Supply Voltage
    1.89 V
    Minimum Operating Supply Voltage
    1.71 V
    Operating Temperature
    -40 to 105 °C
    Number of Drivers
    1
    Product Dimensions
    7 x 7 x 0.8 mm
    Mounting
    Surface Mount
    Max Processing Temp
    260
    Differential Input High Threshold Voltage
    0.05(Min) V
    Typical Operating Supply Voltage
    1.8 V
    Output Type
    Serializer
    MSL Level
    3
    Differential Input Low Threshold Voltage
    -0.05 V
    Input Type
    LVCMOS
    Maximum Differential Output Voltage
    0.52 V
    Number of Elements per Chip
    1
    Maximum Power Dissipation
    215 mW
    Pin Count
    48
    Screening Level
    Automotive
    Lead Finish
    Tin
    Number of Receivers
    24

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.3200-00
    HTSN:
    8542.3200-00
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文档

    Subs/Alternatives
    相关料号
    制品
    价钱
    供货情况
    数量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大价格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要报价

    请申请报价。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    请申请报价。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下载现货

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    现货: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    交货期 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    检查额外库存与交货期

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale