BQ24261MRGER by Texas Instruments | APACBattery Management | Avnet ASIA

尊敬的客户,2018年2月14日至20日为春节假期。我们将于2月21日恢复商业运作。祝您春节快乐,阖家欢乐!

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

BQ24261MRGER

Texas Instruments

Battery Charger Li-Ion/Li-Pol 3000mA 3.5V to 4.44V 24-Pin VQFN T/R

制造商料号#: BQ24261MRGER

替代型号#: BQ24261MRGER


legend 通过RoHS认证

描述

文档

替代/替换

信息

The bq24260/bq24261/bq24261M/bq24262 is a highly integrated single-cell Li-Ion battery charger and system power path management device that supports operation from either a USB port or wall adapter supply. The power-path feature allows the bq24260/1/1M/2 to power the system from a high efficiency DC-DC converter while simultaneously and independently charging the battery. The power path also permits the battery to supplement the system current requirements when the adapter cannot. Many features are programmable using the I2C interface. To support USB OTG applications, the bq24260/1/1M/2 is configurable to boost the battery voltage to 5 V and supply up to 1 A at the input. The battery is charged with three phases: precharge, constant current, and constant voltage. Thermal regulation prevents the die temperature from exceeding 125°C. Additionally, a JEITA-compatible battery pack thermistor monitoring input (TS) is included to prevent the battery from charging outside of its safe temperature range.

技术参数

  • Charge Time Optimizer (Enhanced CC/CV
    Transition) for Faster Charging
  • Integrated FETs for up to 3-A Charge Rate at 5%
    Accuracy and 93% Peak Efficiency
  • Boost Capability to Supply 5 V at 1 A at IN for
    USB OTG Supply
  • Integrated 17-mΩ Power-Path MOSFET and
    Optional BGATE Control to Maximize Battery Life
    and Instantly Start up From a Deeply Discharged
    Battery or No Battery
  • 30-V Input Rating With Overvoltage Protection
    Supports 5-V USB 2.0/3.0 and 12-V USB Power
    Delivery (bq24261/1M)
  • Small Solution Size In a 2.4-mm × 2.4-mm 36-Pin
    WCSP or 4-mm × 4-mm 24-Pin QFN Package
    • Total Charging Solution Can be 50 mm2 or
      Less With WCSP
  • Safe and Accurate Battery-Management
    Functions Programmed Using I2C Interface
    • Charge Voltage, Current, Termination
      Threshold, Input Current Limit, VIN_DPM
      Threshold
    • Voltage-Based, JEITA-Compatible NTC
      Monitoring Input
    • Thermal Regulation Protection for Input
      Current Control
    • Thermal Shutdown and Protection
  • 技术特性

    描述
    寻找类似物料
    Product Dimensions
    4 x 4 x 0.95(Max)
    Mounting
    Surface Mount
    Output Current
    3000 mA
    MSL Level
    2
    Type
    Battery Charger
    Supplier Package
    VQFN
    Operating Supply Voltage
    4.2 to 13.2 V
    Output Voltage
    3.5 to 4.44 V
    Max Processing Temp
    260
    Screening Level
    Industrial
    Lead Finish
    Gold Over Nickel Palladium
    Pin Count
    24
    Battery Type
    Li-Ion

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542390000"
    HTSN:
    8542390001"
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101
    Subs/Alternatives
    相关料号
    制品
    价钱
    供货情况
    数量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大价格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要报价

    请申请报价。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    请申请报价。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下载现货

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    现货: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    交货期 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    检查额外库存与交货期

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Chinese New Year Promotion