BQ20Z65DBTR-R1 by Texas Instruments | APACBattery Management | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

BQ20Z65DBTR-R1

Texas Instruments

Gas Gauge Li-Ion/Li-Pol 25V 44-Pin TSSOP T/R

制造商料号#: BQ20Z65DBTR-R1

替代型号#: BQ20Z65DBTR-R1


legend 通过RoHS认证

描述

文档

替代/替换

信息

The bq20z65-R1 SBS-compliant gas gauge and protection IC, incorporating patented Impedance Track technology, is a single IC solution designed for battery-pack or in-system installation. The bq20z65-R1 measures and maintains an accurate record of available charge in Li-ion or Li-polymer batteries using its integrated high-performance analog peripherals. The bq20z65-R1 monitors capacity change, battery impedance, open-circuit voltage, and other critical parameters of the battery pack which reports the information to the system host controller over a serial-communication bus. Together with the integrated analog front-end (AFE) short-circuit and overload protection, the bq20z65-R1 maximizes functionality and safety while minimizing external component count, cost, and size in smart battery circuits.

The implemented Impedance Track gas gauging technology continuously analyzes the battery impedance, resulting in superior gas-gauging accuracy. This enables remaining capacity to be calculated with discharge rate, temperature, and cell aging all accounted for during each stage of every cycle with high accuracy.

技术参数

  • Next Generation Patented Impedance Track Technology Accurately Measures Available Charge in Li-Ion and Li-Polymer Batteries
    • Better Than 1% Error Over the Lifetime of the Battery
  • Supports the Smart Battery Specification SBS V1.1
  • Flexible Configuration for 2 to 4 Series Li-Ion and Li-Polymer Cells
  • Powerful 8-Bit RISC CPU With Ultralow Power Modes
  • Full Array of Programmable Protection Features
    • Voltage, Current, and Temperature
  • Satisfies JEITA Guidelines
  • Added Flexibility to Handle More Complex Charging Profiles
  • Lifetime Data Logging
  • Drives 3, 4, and 5 Segment LED Display for Battery-Pack Conditions
  • Supports SHA-1 Authentication
  • Complete Battery Protection and Gas Gauge Solution in One Package
  • Available in a 44-Pin TSSOP (DBT) package

技术特性

描述
寻找类似物料
Product Dimensions
11 x 4.4 x 1.15 mm
Lead Finish
Gold
Max Processing Temp
260
Mounting
Surface Mount
MSL Level
2
Supplier Package
TSSOP
Type
Gas Gauge
Output Voltage
25 V
Battery Type
Li-Ion|Li-Pol
Pin Count
44
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101600