ADC08200CIMT/NOPB by Texas Instruments | APACADC | Avnet ASIA
Close
Close
Close
TOOL TIP
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ADC08200CIMT/NOPB

Texas Instruments

ADC Single Pipelined 200Msps 8-bit Parallel 24-Pin TSSOP Rail

制造商料号#: ADC08200CIMT/NOPB

替代型号#: ADC08200CIMT/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The ADC08200 is a low-power, 8-bit, monolithic analog-to-digital converter with an on-chip track-and-hold circuit. Optimized for low cost, low power, small size and ease of use, this product operates at conversion rates up to 230 Msps while consuming just 1.05 mW per MHz of clock frequency, or 210 mW at 200 Msps. Raising the PD pin puts the ADC08200 into a Power Down mode where it consumes about 1 mW.

The unique architecture achieves 7.3 Effective Bits with 50 MHz input frequency. The ADC08200 is resistant to latch-up and the outputs are short-circuit proof. The top and bottom of the ADC08200's reference ladder are available for connections, enabling a wide range of input possibilities. The digital outputs are TTL/CMOS compatible with a separate output power supply pin to support interfacing with 3V or 2.5V logic. The digital inputs (CLK and PD) are TTL/CMOS compatible. The output data format is straight binary.

The ADC08200 is offered in a 24-lead TSSOP package and, while specified over the industrial temperature range of −40°C to +85°C, it will function over the to −40°C to +105°C temperature range.

技术参数

  • Single-Ended Input
  • Internal Sample-and-Hold Function
  • Low Voltage (Single +3V) Operation
  • Small Package
  • Power-Down Feature
  • Resolution 8 Bits
  • Maximum sampling frequency 200 Msps (min)
  • DNL ±0.4 LSB (typ)
  • ENOB (fIN = 50 MHz) 7.3 bits (typ)
  • THD (fIN = 50 MHz) 61 dB (typ)
  • Power Consumption
    • Operating 1.05 mW/Msps (typ)
    • Power Down 1 mW (typ)
  • 技术特性

    描述
    寻找类似物料
    Minimum Single Supply Voltage
    2.7 V
    Product Dimensions
    7.8 x 4.4 x 0.9 mm
    No Missing Codes
    8 Bit
    Digital Supply Support
    No
    Architecture
    Pipelined
    Operating Temperature
    -40 to 105 °C
    Sampling Rate
    200 Msps
    Voltage Supply Source
    Single
    Sample and Hold
    Yes
    Polarity of Input Voltage
    Unipolar
    Maximum Single Supply Voltage
    3.6 V
    Voltage Reference
    External
    Resolution
    8 Bit
    Full Scale Error
    50 mV
    Number of Analog Inputs
    1
    Digital Interface Type
    Parallel
    Differential Input
    No
    Single-Ended Input
    Yes
    Input Type
    Voltage
    Screening Level
    Industrial
    Pin Count
    24
    Typical Single Supply Voltage
    3 V
    Max Processing Temp
    260
    Supplier Package
    TSSOP
    Number of ADCs
    1
    Input Signal Type
    Single-Ended
    Integral Nonlinearity Error
    -1.2/1.9 LSB
    Differential Nonlinearity
    ±0.95 LSB
    Input Voltage
    1.6 V
    Maximum Power Dissipation
    21 mW
    Signal to Noise Ratio
    47 dB
    MSL Level
    1
    Mounting
    Surface Mount
    Lead Finish
    Matte Tin

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542390000"
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
    Subs/Alternatives
    相关料号
    制品
    价钱
    供货情况
    数量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大价格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要报价

    请申请报价。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    请申请报价。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下载现货

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    现货: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    交货期 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    检查额外库存与交货期

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Chinese New Year Promotion