ADC081C027CIMKX/NOPB by Texas Instruments | APACADCs | Avnet ASIA
TOOL TIP
打印 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

ADC081C027CIMKX/NOPB

Texas Instruments

ADC Single SAR 188.9ksps 8-bit Serial 6-Pin TSOT T/R

制造商料号#: ADC081C027CIMKX/NOPB

替代型号#: ADC081C027CIMKX/NOPB


通过RoHS认证

描述

文档

替代/替换

信息

The ADC081C021 is a low-power, monolithic, 8-bit, analog-to-digital converter (ADC) that operates from a +2.7 to 5.5V supply. The converter is based on a successive approximation register architecture with an internal track-and-hold circuit that can handle input frequencies up to 11MHz. The ADC081C021 operates from a single supply which also serves as the reference. The device features an I2C-compatible serial interface that operates in all three speed modes, including high speed mode (3.4MHz).

The ADC's Alert feature provides an interrupt that is activated when the analog input violates a programmable upper or lower limit value. The device features an automatic conversion mode, which frees up the controller and I2C interface. In this mode, the ADC continuously monitors the analog input for an "out-of-range" condition and provides an interrupt if the measured voltage goes out-of-range.

The ADC081C021 comes in two packages: a small SOT-6 package with an alert output, and an VSSOP-8 package with an alert output and two address selection inputs. The ADC081C027 comes in a small SOT-6 package with an address selection input. The ADC081C027 provides three pin-selectable addresses while the VSSOP-8 version of the ADC081C021 provides nine pin-selectable addresses. Pin-compatible alternatives to the SOT-6 options are available with additional address options.

Normal power consumption using a +3V or +5V supply is 0.26mW or 0.78mW, respectively. The automatic power-down feature reduces the power consumption to less than 1µW while not converting. Operation over the industrial temperature range of −40°C to +105°C is ensured. Their low power consumption and small packages make this family of ADCs an excellent choice for use in battery operated equipment.

The ADC081C021 and ADC081C027 are part of a family of pin-compatible ADCs that also provide 10- and 12-bit resolution. For 10-bit ADCs see the ADC101C021 and ADC101C027. For 12-bit ADCs see the ADC121C021 and ADC121C027.

 

技术参数

  • I2C-Compatible 2-Wire Interface Which Supports Standard (100kHz), Fast (400kHz), and High Speed (3.4MHz) Modes
  • Extended Power Supply Range (+2.7V to +5.5V)
  • Up to Nine Pin-Selectable Chip Addresses (VSSOP-8 only)
  • Out-of-Range Alert Function
  • Automatic Power-Down Mode While Not Converting
  • Very Small SOT-6 and VSSOP-8 Packages
  • ±8kV HBM ESD Protection (SDA, SCL)
  • Resolution: 8 bits; No Missing Codes
  • Conversion Time 1 µs (Typ)
  • INL & DNL: ±0.2 LSB (Max)
  • Throughput Rate: 188.9 ksps (Max)
  • Power Consumption (at 22ksps):
    • 3V Supply: 0.26 mW (Typ)
    • 5V Supply: 0.78 mW (Typ)
  • 技术特性

    描述
    寻找类似物料
    Digital Supply Support
    No
    Architecture
    SAR
    Product Dimensions
    2.97 x 1.65 x 0.87 mm
    Lead Finish
    Tin
    Resolution
    8 Bit

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542390000"
    UNSPSC:
    32101600
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
    Subs/Alternatives
    相关料号
    制品
    价钱
    供货情况
    数量
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} 添加以便比较 (比较产品) {{/compareCountCheck}} {{^compareCountCheck}} 比较 {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    更大价格分段
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    需要报价

    请申请报价。  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    需要报价

    请申请报价。  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    请申请报价。  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    有可下载现货

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    现货: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    交货期 {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    检查额外库存与交货期

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} 最少: {{xcatField1}} 倍数: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale